HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 276mm 186 mm

Subtotal (1 unit)*

€107.22

(exc. VAT)

€131.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.22

*price indicative

RS Stock No.:
117-219
Mfr. Part No.:
FP0151
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Width

276mm

Height

186mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

DIN EN 61439-3, IEC 60695-2-11

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box has a dimensions of 186 x 276 x 186 mm and includes closing plates for all box walls. The product is designed for indoor installation and is made from durable polycarbonate material.

Halogen free

Silicone free

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy