HENSEL KF Series Black Polycarbonate Junction Box, IP67, IP69, IP66, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-504
- Mfr. Part No.:
- KF1000B
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-504
- Mfr. Part No.:
- KF1000B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP67, IP69, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M25 | |
| Standards/Approvals | DIN EN 60529, IEC 60670-22, UL Subject 94 V-0, IEC 60695-2-11, DNV GL | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP67, IP69, IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M25 | ||
Standards/Approvals DIN EN 60529, IEC 60670-22, UL Subject 94 V-0, IEC 60695-2-11, DNV GL | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed to withstand harsh outdoor environments. Resistant to weather conditions, saltwater, and impact, it is suitable for offshore applications. With a high insulation voltage of 1000V, this black gland made of polycarbonate material ensures durability and longevity. It also meets the requirements for fire protection in the event of internal faults, making it a reliable choice for outdoor installations.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
