HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-253
- Mfr. Part No.:
- EB10G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€31.49
(exc. VAT)
€38.73
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.49 |
*price indicative
- RS Stock No.:
- 117-253
- Mfr. Part No.:
- EB10G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 62208:2011, IEC 60695-2-11 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 62208:2011, IEC 60695-2-11 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is designed for installation equipment on DIN rails or mounting plates. With a grey polycarbonate material and a sealable design, it offers protection against weather influences and mechanical loads. The cable gland has a maximum insulation voltage of 1000 V AC/DC and can withstand temperatures ranging from -25°C to 70°C.
Weatherproof with IP66 protection rating
Grey polycarbonate material with sealable design
Fire resistant with a glow wire test up to 650°C
Halogen free and silicone free for safety
Impact resistant with IK09 protection
Related links
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
