HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-602
- Mfr. Part No.:
- KF1000G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€32.58
(exc. VAT)
€40.07
(inc. VAT)
Being discontinued
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.58 |
*price indicative
- RS Stock No.:
- 117-602
- Mfr. Part No.:
- KF1000G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M25 | |
| Standards/Approvals | IK09 (10 Joule), DNV GL, IEC 60754-2, UL Subject 94 V-0, IEC 60695-2-11, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M25 | ||
Standards/Approvals IK09 (10 Joule), DNV GL, IEC 60754-2, UL Subject 94 V-0, IEC 60695-2-11, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed to withstand harsh outdoor environments with a degree of protection up to IP69. Suitable for offshore applications, it is saltwater proof and impact-resistant. With a rated insulation voltage of 1000 V a.c./d.c.. This cable junction box is perfect for outdoor installations requiring high durability and weather resistance.
IK09 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
