Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 223 mm, 204mm 134 mm
- RS Stock No.:
- 494-671
- Mfr. Part No.:
- 1471772
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€190.97
(exc. VAT)
€234.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.97 |
*price indicative
- RS Stock No.:
- 494-671
- Mfr. Part No.:
- 1471772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 223mm | |
| Width | 204mm | |
| Height | 134mm | |
| IP Rating | IP69 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529:2001-02, UL 94 V2, cULus, IEC 60695-2-11:2014-02 | |
| Diameter | 10mm | |
| Range | OCS | |
| Series | OCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 223mm | ||
Width 204mm | ||
Height 134mm | ||
IP Rating IP69 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529:2001-02, UL 94 V2, cULus, IEC 60695-2-11:2014-02 | ||
Diameter 10mm | ||
Range OCS | ||
Series OCS | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Outdoor Housing is expertly designed for robust performance in challenging environments. Constructed from UV-stabilised polycarbonate, it provides exceptional durability and protection against the ingress of water, making it ideal for outdoor applications. With dimensions measuring 223 x 204 x 134 mm, it effectively accommodates various electronic components while maintaining a sleek and streamlined appearance. The housing features a transparent cover and includes corner inlays and cover plugs for added convenience.
Features an effective IP69 rating for optimal water and dust protection
Accommodates various mounting types for enhanced versatility
Provides additional accessories to expand functionality as needed
Includes environmental compliance meeting EU RoHS directives
Related links
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
