Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-890
- Mfr. Part No.:
- KD100BIO
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€463.20
(exc. VAT)
€569.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.20 |
*price indicative
- RS Stock No.:
- 766-890
- Mfr. Part No.:
- KD100BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 100 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 140mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 100 | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for secure storage, accommodating up to 100 bunches of keys with enhanced depth for optimal organisation.
Constructed from robust steel to withstand forced entry
Adjustable hook bars are colour-coded and numbered for custom layouts
Ingenious key tabs keep numbers visible for easy identification
Closed loops provided for optional security Seals to enhance protection
Control index with removable key locations for added security
Finished in Durable light grey paint to suit various environments
Related links
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
