Brady on Grey Label Printer Tape, 65 mm Width, 11 mm Label Length, 65 mm Label Width
- RS Stock No.:
- 792-291
- Mfr. Part No.:
- M6-231-348-GY
- Manufacturer:
- Brady
Subtotal (1 reel of 75 units)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €87.40 | €1.165 |
*price indicative
- RS Stock No.:
- 792-291
- Mfr. Part No.:
- M6-231-348-GY
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 65mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | M610, M611 | |
| Background Colour | Grey | |
| Label Width | 65mm | |
| Label Length | 11mm | |
| Number of Labels per Roll | 75 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 65mm | ||
Product Type Label Printer Tape | ||
Compatible Printers M610, M611 | ||
Background Colour Grey | ||
Label Width 65mm | ||
Label Length 11mm | ||
Number of Labels per Roll 75 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Low smoke, zero halogen cable marker offers exceptional durability for wire identification. Designed for harsh environments, it ensures legible identification in conditions where traditional markers may fail.
Thermal transfer printing ensures high-quality, legible labels
Resistant to extreme temperatures ranging from -55 to 105°C
Low smoke and zero halogen materials enhance safety in sensitive settings
Designed for outdoor durability with a lifespan of up to 10 years
Available in multiple colours for easy identification
Related links
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Blue Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 75 Per Roll Qty, 11 mm
- Brady Green Label 75 Per Roll Qty, 11 mm
- Brady Red Label 75 Per Roll Qty, 11 mm
- Brady Purple Label 75 Per Roll Qty, 11 mm
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
