Brady Brown Label, 65 mm Width, 75 Per Roll Qty, 11 mm
- RS Stock No.:
- 792-208
- Mfr. Part No.:
- M6-231-348-BR
- Manufacturer:
- Brady
Subtotal (1 reel of 75 units)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €87.40 | €1.165 |
*price indicative
- RS Stock No.:
- 792-208
- Mfr. Part No.:
- M6-231-348-BR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 65mm | |
| Label Quantity | 75Per Roll | |
| Background Colour | Brown | |
| Label Length | 11mm | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 65mm | ||
Label Quantity 75Per Roll | ||
Background Colour Brown | ||
Label Length 11mm | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Low smoke, zero halogen cable marker is designed for wire identification in environments that require Durable performance. It offers a reliable solution for high-performance identification needs, particularly in harsh conditions and outdoor usage.
Thermal transfer printing technology for clear identification
Wide temperature operating range from -55 to 105°C
Resistant to humidity and UV light exposure for extended durability
Specially formulated material ensures low smoke and zero halogen emissions
Complies with EN45545-2 safety standards for vehicle applications
Related links
- Brady Red Label 75 Per Roll Qty, 11 mm
- Brady Green Label 75 Per Roll Qty, 11 mm
- Brady Purple Label 75 Per Roll Qty, 11 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 1 Per Pack Qty, 15.24 m
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Blue Label Printer Tape 11 mm Label Length, 65 mm Label Width
