Brady Green Label, 65 mm Width, 75 Per Roll Qty, 11 mm
- RS Stock No.:
- 792-246
- Mfr. Part No.:
- M6-231-348-GN
- Manufacturer:
- Brady
Subtotal (1 reel of 75 units)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €87.40 | €1.165 |
*price indicative
- RS Stock No.:
- 792-246
- Mfr. Part No.:
- M6-231-348-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 65mm | |
| Label Quantity | 75Per Roll | |
| Label Length | 11mm | |
| Background Colour | Green | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 65mm | ||
Label Quantity 75Per Roll | ||
Label Length 11mm | ||
Background Colour Green | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Cable marker is a low smoke, zero halogen wire identification solution designed for harsh environments. It provides reliable performance under extreme conditions, ensuring optimal visibility for cable identification.
Utilises thermal transfer printing technology for Durable markings
Resistant to extreme temperatures ranging from -55 to 105°C
Maintains legibility under high humidity and UV exposure
Complies with EN45545-2 regulatory approvals for safety in transport
Related links
- Brady Red Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 75 Per Roll Qty, 11 mm
- Brady Purple Label 75 Per Roll Qty, 11 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Blue Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady Green Label 1 Per Pack Qty, 15.24 m
