Brady White Label, 65 mm Width, 75 Per Roll Qty, 11 mm

Subtotal (1 reel of 75 units)*

€87.40

(exc. VAT)

€107.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€87.40€1.165

*price indicative

RS Stock No.:
792-267
Mfr. Part No.:
M6-231-348-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

65mm

Label Quantity

75Per Roll

Background Colour

White

Label Length

11mm

Material

Polyolefin

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Cable marker is a high-performance identification tag designed for wire usage in environments requiring low smoke and zero halogen performance, ensuring optimal visibility and durability.

Constructed from low smoke, zero halogen polyolefin material for enhanced safety

Operates effectively in extreme temperature ranges from -55 to 105°C

Resistant to humidity and UV light, ensuring longevity in harsh conditions

Compatible with Brady's halogen-free ribbons for quality printing

Designed for use in severe environments, suitable for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy