Brady Purple Label, 65 mm Width, 75 Per Roll Qty, 11 mm
- RS Stock No.:
- 792-209
- Mfr. Part No.:
- M6-231-348-PL
- Manufacturer:
- Brady
Subtotal (1 reel of 75 units)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €87.40 | €1.165 |
*price indicative
- RS Stock No.:
- 792-209
- Mfr. Part No.:
- M6-231-348-PL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 65mm | |
| Label Quantity | 75Per Roll | |
| Background Colour | Purple | |
| Label Length | 11mm | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 65mm | ||
Label Quantity 75Per Roll | ||
Background Colour Purple | ||
Label Length 11mm | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Cable marker is designed for wire identification in environments requiring low smoke and zero halogen performance, ensuring reliable identification in harsh conditions.
Thermal transfer printing technology ensures high-quality results
Made from low smoke, zero halogen polyolefin material for enhanced safety
Available in multiple colours for versatile identification
Resistant to chemicals, humidity, UV light, and extreme temperatures
Designed for durability, offering up to 10 years of outdoor performance
Related links
- Brady Red Label 75 Per Roll Qty, 11 mm
- Brady Green Label 75 Per Roll Qty, 11 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 75 Per Roll Qty, 11 mm
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady Purple Label 1 Per Pack Qty, 15.24 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
