Phoenix Contact Silver Silver Print Label, 26.5 mm Width, 1000 Per Roll Qty, 12 mm
- RS Stock No.:
- 280-905
- Mfr. Part No.:
- 0800353
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€147.24
(exc. VAT)
€181.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.24 |
*price indicative
- RS Stock No.:
- 280-905
- Mfr. Part No.:
- 0800353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 26.5mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Silver | |
| Label Length | 12mm | |
| Print Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | |
| Standards/Approvals | DIN EN 62208, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, EU RoHS, DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 26.5mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Silver | ||
Label Length 12mm | ||
Print Colour Silver | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | ||
Standards/Approvals DIN EN 62208, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, EU RoHS, DIN EN 61010-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Safety label specifically designed for demanding applications. Engineered with a robust adhesive, it ensures a secure bond on various surfaces, making it suitable for long-term use. This tamper-proof label is crafted from durable polyester, providing excellent resistance to scratches, solvents, and extreme temperatures.
UL listed materials provide confidence in safety and compliance
Effectively marked for high visibility improving identification efficiency
Suitable for a wide operational temperature range accommodating diverse environments
Related links
- Phoenix Contact Silver Silver Print Label 1000 Per Roll Qty, 12 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- RS PRO White Black Print Label Roll 220 Per Roll Qty, 50 mm
- Phoenix Contact Silver Black Print Label Roll 1 Per Roll Qty, 54 mm
- WAGO Silver Silver Print Label 500 Per Roll Qty
