TE Connectivity White White Print Label Printer Roll, 50 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 680-516
- Mfr. Part No.:
- F93526-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 55 units)*
€183.50
(exc. VAT)
€225.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €183.50 | €3.336 |
*price indicative
- RS Stock No.:
- 680-516
- Mfr. Part No.:
- F93526-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 50mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 50mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 50mm | ||
Label Quantity 250Per Pack | ||
Label Length 50mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity White Ladder Marker designed for low fire hazard environments requiring secure and Durable wire and cable identification. It features a recovered inner diameter of 19.1 mm [.75 in], a 2:1 shrink ratio, and belongs to the HX-SCE product line known for its flame-retardant properties. Ideal for aerospace, rail, and industrial applications, it offers reliable performance and legible labeling in safety-critical conditions.
1 marker per sleeve for individual labeling
50 mm (2 inch) length suitable for clear and extended identification
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 58 mm
