TE Connectivity White White Print Label Printer Roll, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 677-299
- Mfr. Part No.:
- EC6677-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 2000 units)*
€6,875.47
(exc. VAT)
€8,456.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,875.47 | €3.438 |
*price indicative
- RS Stock No.:
- 677-299
- Mfr. Part No.:
- EC6677-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 50mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Label Length 50mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity White UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 4.7 mm and a 2 to 1 shrink ratio, providing reliable wire and cable identification. Made from RAYCHEM UV-SCE material, it is suitable for UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve for precise and Durable labeling.
Ladder design for secure and easy installation
UV resistant for long-term outdoor use
Ideal for wire and cable identification in demanding conditions
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
