TE Connectivity White Silver Print Label Printer Roll, 38.1 mm Width, 1 Per Pack Qty, 50 mm
- RS Stock No.:
- 680-251
- Mfr. Part No.:
- D44774-000
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-251
- Mfr. Part No.:
- D44774-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | White | |
| Label Length | 50mm | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 38.1mm | ||
Label Quantity 1Per Pack | ||
Background Colour White | ||
Label Length 50mm | ||
Print Colour Silver | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE heat-shrinkable wire marker in white is a military-grade, ladder-style sleeve designed for high-performance cable identification. It features a recovered inner diameter of 19.05 mm [.75 in], an expanded inside diameter of 57.15 mm [2.25 in], and a length of 50 mm [2 in], making it suitable for labeling large-diameter cables in aerospace, defense, and industrial applications.
3:1 shrink ratio for secure coverage over a wide range of cable sizes
1 marker per sleeve for precise and organized identification
Related links
- TE Connectivity Silver Silver Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity Clear Black Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
