TE Connectivity Black Black Print Label Printer Roll, 25.4 mm Width, 250 Per Pack Qty, 25.4 mm
- RS Stock No.:
- 680-877
- Mfr. Part No.:
- 9166110001
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 45 units)*
€182.00
(exc. VAT)
€223.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €182.00 | €4.044 |
*price indicative
- RS Stock No.:
- 680-877
- Mfr. Part No.:
- 9166110001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 25.4mm | |
| Background Colour | Black | |
| Print Colour | Black | |
| Laminated | Yes | |
| Material | Fluoropolymer | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 25.4mm | ||
Label Quantity 250Per Pack | ||
Label Length 25.4mm | ||
Background Colour Black | ||
Print Colour Black | ||
Laminated Yes | ||
Material Fluoropolymer | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity High Temperature identification sleeve is expertly designed for marking wires and cables in extreme environments. Ideal for applications requiring high temperature resilience, it excels where low vacuum outgassing is essential. This heat shrinkable tubing offers unparalleled resistance to fuels, lubricants, and cleaning solvents, making it a superior choice for rail, industrial, and military applications.
Exceptional fluid resistance protects markings in various industrial environments
Self-extinguishing properties enhance safety preventing flame propagation
Available in multiple sizes with a shrink ratio of 2:1 accommodating different wiring needs
Compliant with strict regulations such as RoHS and REACH for environmental safety
Compatible with specific TE printers and ribbons for guaranteed print quality
Pre-terminations facilitate easy and efficient cable identification
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Black Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 50.8 mm
