TE Connectivity Yellow Black Print Label Roll, 4.8 mm Width, 2500 Per Pack Qty, 50 mm

Subtotal (1 pack of 150 units)*

€184.52

(exc. VAT)

€226.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€184.52€1.23

*price indicative

RS Stock No.:
680-279
Mfr. Part No.:
F97343-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Roll

Label Width

4.8mm

Label Quantity

2500Per Pack

Background Colour

Yellow

Label Length

50mm

Print Colour

Black

Laminated

No

Material

Polyolefin

Compatible Printers

TE Printer

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity Yellow low fire hazard heat shrink tube is a ladder style designed with a recovered inner diameter of 2.36 mm or 0.09 inch. It has a 2 to 1 shrink ratio and a length of 50 mm or 2 inch providing safe and reliable insulation for wiring in fire sensitive environments.

1 prescore for easy separation and streamlined application

2 markers per sleeve for efficient dual-point cable identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy