TE Connectivity Yellow Black Print Label Printer Label, 1 in Width, 1 Roll Qty, 100 ft
- RS Stock No.:
- 814-775
- Mfr. Part No.:
- 815438-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€816.12
(exc. VAT)
€1,003.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €816.12 |
*price indicative
- RS Stock No.:
- 814-775
- Mfr. Part No.:
- 815438-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 1in | |
| Label Quantity | 1Roll | |
| Label Length | 100ft | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Material | Polyvinyl Fluoride | |
| Standards/Approvals | UL | |
| Compatible Printers | T208M, T212M, T308S, T312M, T312S, T408M, T612M-DS, TrakMark DS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 1in | ||
Label Quantity 1Roll | ||
Label Length 100ft | ||
Background Colour Yellow | ||
Print Colour Black | ||
Material Polyvinyl Fluoride | ||
Standards/Approvals UL | ||
Compatible Printers T208M, T212M, T308S, T312M, T312S, T408M, T612M-DS, TrakMark DS | ||
- COO (Country of Origin):
- US
The TE Connectivity thermal transfer printable self-extinguishing label designed for reliable identification in demanding environments, offering exceptional performance for cable and wire applications.
Operation temperature range from -40°C to 135°C
Good adhesive strength and resistance to ageing
Thermal transfer printable for versatile labelling needs
Self-extinguishing properties for safety in critical applications
Related links
- TE Connectivity Yellow Black Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Black Print Label Roll 2500 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- Brother Yellow Black Print Label Roll 1 Roll Qty, 30.48 mm
