TE Connectivity Black Black Print Label Printer Roll, 50 mm Width, 1000 Per Roll Qty, 50 mm

Image representative of range

Subtotal (1 reel of 80 units)*

€207.60

(exc. VAT)

€255.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€207.60€2.595

*price indicative

RS Stock No.:
680-918
Mfr. Part No.:
A13973-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

50mm

Label Quantity

1000Per Roll

Label Length

50mm

Background Colour

Black

Print Colour

Black

Laminated

Yes

Material

Insulated

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity high temperature identification sleeve is engineered for high performance applications where resilience and reliability are paramount. Designed to excel in extreme conditions, this heat shrink sleeving is perfect for identifying wire and cables in environments subjected to high temperatures and low vacuum outgassing. Made from a flame retardant fluoropolymer tubing, this product not only withstands adverse chemical exposures but ensures durability and safety in critical settings, including rail and military applications.

Incredibly resistant to high temperatures ranging from -55°C to 225°C

Low vacuum outgassing characteristics make it suitable for sensitive environments

Featuring extreme fluid resistance Ideal for use in harsh industrial conditions

Self-extinguishing and non-flame propagating enhancing safety in onboard applications

Available in multiple sleeve diameters from 2.4mm to 38.1mm to fit various cable sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy