TE Connectivity White White Print Label Printer Label, 9.5 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 680-782
- Mfr. Part No.:
- E09873-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 150 units)*
€174.41
(exc. VAT)
€214.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €174.41 | €1.163 |
*price indicative
- RS Stock No.:
- 680-782
- Mfr. Part No.:
- E09873-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 9.5mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 9.5mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The TE Connectivity Heat-shrinkable wire marker designed for Durable and legible cable identification. It performs reliably in harsh environments, making it suitable for aerospace, industrial, and military applications.
Durable and legible cable identification
Related links
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
