Brady White White Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-283
- Mfr. Part No.:
- M6-220-423
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€55.65
(exc. VAT)
€68.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €55.65 | €0.074 |
*price indicative
- RS Stock No.:
- 792-283
- Mfr. Part No.:
- M6-220-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyester | |
| Compatible Printers | M610 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyester | ||
Compatible Printers M610 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Glossy white polyester label stock is designed for thermal transfer printing, providing high-quality graphics for various applications, including electronic identification and labelling, while maintaining durability in challenging environments.
Permanent acrylic adhesive ensures strong bonding to surfaces
Resistant to high service temperatures up to 145°C with maintained functionality
UL Recognized for outdoor use on diverse surfaces, supporting solar panel identification
Offers excellent abrasion resistance, retaining legibility after extensive wear
Tested for chemical resistance against common solvents, ensuring durability in harsh conditions
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label 100 Per Roll Qty, 57.15 mm
