Brady White, White White Print Label, 12.7 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3355
- Distrelec Article No.:
- 193-13-108
- Mfr. Part No.:
- 030542
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3355
- Distrelec Article No.:
- 193-13-108
- Mfr. Part No.:
- 030542
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 12.7mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White, White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Nylon Cloth | |
| Compatible Printers | BBP81 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 12.7mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White, White | ||
Print Colour White | ||
Laminated No | ||
Material Nylon Cloth | ||
Compatible Printers BBP81 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Brady Nylon Label B499 is a nylon cloth labels for thermal transfer printers. It is used for wire marking and general labelling applications. The B499 meets requirements of a halogen free material per DIN VDE 0472 part 815.
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, nylon cloth labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label Roll 2500 Per Roll Qty
