WAGO White Label Roll, 11 mm Width, 50 m
- RS Stock No.:
- 281-5888
- Distrelec Article No.:
- 303-17-089
- Mfr. Part No.:
- 2009-110
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€186.39
(exc. VAT)
€229.26
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.39 |
*price indicative
- RS Stock No.:
- 281-5888
- Distrelec Article No.:
- 303-17-089
- Mfr. Part No.:
- 2009-110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Roll | |
| Label Width | 11mm | |
| Label Length | 50m | |
| Background Colour | White | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Roll | ||
Label Width 11mm | ||
Label Length 50m | ||
Background Colour White | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- LU
The WAGO Marking strips for Smart Printer on reel. It is not stretchable having plain marking. It has snap-on type mounting including white color.
Halogen-free
RoHS Compliance
Related links
- WAGO White White Print Label Roll 1500 Per Roll Qty
- HellermannTyton White Label Roll 50 m
- WAGO White Label Roll 4000 Per Roll Qty
- Brady White Label Roll 1 Roll Qty
- Seiko Instruments White Label Roll 300 Per Roll Qty, 38 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
