Dormer, 6.35 mm Height, 45 ° Approach, 15.875 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€14.77

(exc. VAT)

€18.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.77€1.477

*price indicative

RS Stock No.:
728-854
Mfr. Part No.:
SNMG 150612E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

45°

Thickness

6.35mm

Length

15.875mm

Height

6.35mm

Inscribed Circle

15.875mm

Material

Carbide

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert provides exceptional performance for turning operations, ensuring precision and efficiency in machining applications. Designed for general use, it caters to both finishing and semi-finishing tasks with ease.

Optimised for use in stainless steels and super-alloys offering versatility

Features a Sharp cutting edge geometry for enhanced chip removal

Constructed from high-quality materials for durability and extended tool life

Designed for stable and efficient machining in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy