Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€19.98

(exc. VAT)

€24.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.98€1.998

*price indicative

RS Stock No.:
728-855
Mfr. Part No.:
SNMG 190612E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

45°

Product Type

Insert

Thickness

6.35mm

Length

19.05mm

Height

6.35mm

Corner Radius

1.2mm

Inscribed Circle

19.05mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision machining, catering to both roughing and finishing applications. It delivers superior performance across a variety of materials, ensuring efficient material removal and optimal surface finishes.

Features robust geometry for stable cutting performance

Offers versatility suitable for multiple machining operations

Designed specifically for stainless steels and cast iron

Promotes extended tool life through its Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy