Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-839
- Mfr. Part No.:
- CNMG 190612E-NMR:T7325
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.98 | €1.998 |
*price indicative
- RS Stock No.:
- 728-839
- Mfr. Part No.:
- CNMG 190612E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert excels in high-efficiency machining applications, primarily designed for turning operations. It delivers precision and durability in demanding conditions, ensuring optimal performance and longevity during use.
Features a positive rake angle for improved chip flow
Designed for stable working conditions promoting consistent results
Well-suited for fine-finishing of both steels and cast iron
Optimally used for moderate to high-speed machining applications
