Dormer, 4.76 mm Height, 45 ° Approach, 12.7 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.29€0.929

*price indicative

RS Stock No.:
728-853
Mfr. Part No.:
SNMG 120416E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

45°

Thickness

4.76mm

Length

12.7mm

Height

4.76mm

Corner Radius

1.6mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision machining, primarily focused on providing optimal performance when working with stainless steels and super-alloys. Its construction enhances durability and cutting efficiency in various applications.

Designed for stable machining conditions and high productivity

Features a Sharp edge for fine-finishing of stainless steels and super alloys

Utilised effectively in both continuous and interrupted cuts

Optimised rake angle enhances chip flow reducing cutting forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy