Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.29€0.929

*price indicative

RS Stock No.:
729-508
Mfr. Part No.:
CNMG 120416E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Material

Carbide

Inscribed Circle

12.7mm

Corner Radius

1.6mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for efficient machining operations. Its primary function is to provide precision cutting with enhanced chip control, suitable for various materials and machining conditions.

Features a positive rake angle for improved cutting conditions

Designed for stable working conditions and efficient chip evacuation

Optimised for semi-rough machining on steel and stainless materials

Offers versatility across a range of applications and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy