Dormer, 3.97 mm Height, 75 ° Approach, 9.525 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
729-034
Mfr. Part No.:
SCMT 09T304E-UR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

75°

Thickness

3.97mm

Length

9.525mm

Height

3.97mm

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert provides effective cutting performance for a range of machining applications. It is specifically designed to optimise fine-finish turning across various materials, ensuring high precision and reliability during operations.

Designed for stable machining conditions enhancing operational consistency

Suitable for fine-finish machining of stainless steels and super alloys

Provides excellent chip control promoting efficient material removal

Features a 15° rake angle optimising cutting geometry for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy