Dormer, 3.97 mm Height, 75 ° Approach, 9.525 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
729-690
Mfr. Part No.:
SCMT 09T304E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

75°

Thickness

3.97mm

Length

9.525mm

Height

3.97mm

Corner Radius

0.4mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for efficient turning applications, providing reliable performance in metalworking operations. It excels in delivering quality finishes in a range of materials, ensuring consistent machining results.

Optimised for stable working conditions enhancing cutting efficiency

Suitable for rough and medium machining tasks supporting varied applications

Designed for continuous and interrupted cuts ensuring versatility

Features a positive rake angle for improved chip flow and reduced cutting forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy