RS PRO, 15.7 mm Height, 60 ° Approach, 15.7 mm Length
- RS Stock No.:
- 900-310
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€86.64
(exc. VAT)
€106.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.64 | €8.664 |
*price indicative
- RS Stock No.:
- 900-310
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 60° | |
| Thickness | 4.76mm | |
| Length | 15.7mm | |
| Height | 15.7mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 9.53mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 60° | ||
Thickness 4.76mm | ||
Length 15.7mm | ||
Height 15.7mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 9.53mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
- COO (Country of Origin):
- KR
The RS PRO insert is a high-performance tool designed for demanding machining tasks, optimised for both interrupted cutting and heavy material clearance operations.
Durable CVD tough grade ensures long-lasting performance
Versatile material capability suitable for steel, stainless steel, and heat-resistant superalloys
Precision design features a TNMG 60° triangular insert for effective roughing operations
Pack of 10 allows for extended use in professional applications
Related links
- RS PRO 60 ° Approach, 15.7 mm Length
- RS PRO 60 ° Approach, 9.53 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CNMG 12 Inserts 95 ° Approach, 150mm Length
