RS PRO, 15.7 mm Height, 60 ° Approach, 15.7 mm Length
- RS Stock No.:
- 900-356
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€86.64
(exc. VAT)
€106.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.64 | €8.664 |
*price indicative
- RS Stock No.:
- 900-356
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 60° | |
| Thickness | 4.76mm | |
| Length | 15.7mm | |
| Height | 15.7mm | |
| Material | Carbide | |
| Inscribed Circle | 9.53mm | |
| Corner Radius | 800μm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 60° | ||
Thickness 4.76mm | ||
Length 15.7mm | ||
Height 15.7mm | ||
Material Carbide | ||
Inscribed Circle 9.53mm | ||
Corner Radius 800μm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert designed for robust semi-finishing, medium, and semi-roughing tasks in steel. It features a triangular design that ensures stability and efficiency during demanding cutting operations.
Triangular insert geometry promotes exceptional cutting edge stability with a 0° clearance angle
BG chipbreaker design delivers effective chip control for reliable machining performance
Manufactured from ET325C grade material, it offers high wear resistance for enhanced durability
Suitable for higher cutting speeds, optimising productivity in steel turning applications
Related links
- RS PRO 60 ° Approach, 15.7 mm Length
- RS PRO 60 ° Approach, 9.53 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CNMG 12 Inserts 95 ° Approach, 150mm Length
