Bailey Electric Miniature Bayonet Cap BA7S LED Capsule Lamp, Colourless, Clear, Single Ended shape
- RS Stock No.:
- 199-054
- Distrelec Article No.:
- 304-36-810
- Mfr. Part No.:
- B20036050
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.17 | €1.017 |
*price indicative
- RS Stock No.:
- 199-054
- Distrelec Article No.:
- 304-36-810
- Mfr. Part No.:
- B20036050
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA7S | |
| Product Type | LED Capsule Lamp | |
| Series | Miniature Bayonet Cap | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Colourless | |
| Lifespan | 2000h | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA7S | ||
Product Type LED Capsule Lamp | ||
Series Miniature Bayonet Cap | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Colourless | ||
Lifespan 2000h | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Bayonet Cap Tube features a clear light. It supports 36V voltage with a power rating of 1.8W and 50mA current. This 7.1x20mm lamp offers a lifespan of 2000h with a C-2F design, ideal for indication and signalling applications.
Colour temperature 2700 K
Diameter 7.1 mm
Total length 20 mm
Related links
- Bailey Electric Miniature Bayonet Cap BA7S LED Capsule Lamp Clear, Single Ended shape
- Bailey Electric Miniature Bayonet Cap BA9S LED Capsule Lamp Clear, Single Ended shape
- Bailey Electric Miniature Bayonet Cap BA9S LED Capsule Lamp, Single Ended shape
- Bailey Electric & Electronics bv Miniature Bayonet Cap BA9S LED Capsule Lamp Colourless
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp White
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
