Bailey Electric LED Filament tube E14 LED Lamp 0.5 W(6 W), 2000K, Gold, Tube shape
- RS Stock No.:
- 768-006
- Mfr. Part No.:
- 146026
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 768-006
- Mfr. Part No.:
- 146026
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 0.5W | |
| Current | 6mA | |
| Series | LED Filament tube | |
| Incandescent Equivalent Wattage | 6W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2000K | |
| Colour | Gold | |
| Voltage | 240V | |
| Luminous Flux | 50lm | |
| Diameter | 26mm | |
| Lifespan | 15000h | |
| Length | 58mm | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E14 | ||
Power 0.5W | ||
Current 6mA | ||
Series LED Filament tube | ||
Incandescent Equivalent Wattage 6W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2000K | ||
Colour Gold | ||
Voltage 240V | ||
Luminous Flux 50lm | ||
Diameter 26mm | ||
Lifespan 15000h | ||
Length 58mm | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament tube offers efficient illumination with a warm white glow, designed to fit seamlessly into Compact spaces. Its elegant gold finish complements sophisticated fixtures, making it an Ideal choice for both aesthetic and functional lighting.
Compact size with a diameter of 26mm and length of 58mm
IP20 rated for indoor use, suitable for dry environments
Designed with a clear cover for optimal light distribution
Related links
- Bailey Electric LED Filament tube E14 LED Lamp 0.6 W White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
