Bailey Electric LED Filament tube E14 LED Lamp 0.6 W, 2500K, White, Tube shape
- RS Stock No.:
- 768-088
- Mfr. Part No.:
- 146583
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.75 |
*price indicative
- RS Stock No.:
- 768-088
- Mfr. Part No.:
- 146583
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 0.6W | |
| Current | 2mA | |
| Series | LED Filament tube | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2500K | |
| Voltage | 240V | |
| Luminous Flux | 35lm | |
| Diameter | 16mm | |
| Lifespan | 15000h | |
| Length | 90mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E14 | ||
Power 0.6W | ||
Current 2mA | ||
Series LED Filament tube | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2500K | ||
Voltage 240V | ||
Luminous Flux 35lm | ||
Diameter 16mm | ||
Lifespan 15000h | ||
Length 90mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp offers an energy-efficient lighting solution, designed to provide a warm 2500K light colour and a luminous flux of 35lm. Ideal for enhancing the ambiance in various settings.
A power factor of 0.9 enhances energy efficiency and performance
Clear glass housing provides a modern aesthetic while maintaining light clarity
Related links
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 0.5 W(6 W) Gold, Tube shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
