Sylvania RefLED Retro Superia ES50 DIMMABLE GU10 LED Bulbs, White
- RS Stock No.:
- 288-9632
- Mfr. Part No.:
- 29130
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 288-9632
- Mfr. Part No.:
- 29130
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | RefLED Retro Superia ES50 DIMMABLE | |
| Colour | White | |
| Lifespan | 25000h | |
| Length | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series RefLED Retro Superia ES50 DIMMABLE | ||
Colour White | ||
Lifespan 25000h | ||
Length 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania LED GU10 lamp is designed to provide premium performance with a long lifetime of up to 25,000 hours. It recreates a backlight effect similar to traditional halogen lamps, ensuring high colour rendering and dimmable functionality for added convenience.
Recreates backlight effect similar to halogen lamps
Full glass design prevents colours from clashing
Long lifetime of up to 25,000 hours
COOLFIT functionality for overheat protection
Durable design with a 5-year warranty
Related links
- Sylvania RefLED ES50 V6 345LM 865 36 SL GU10 LED Bulbs, White
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2 W(50 W) Warm White, Reflector shape
- Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Cool White, Gu10/Es50 shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- Sylvania RefLED Platinum GU10 LED Bulbs Clear, Reflector shape
- Sylvania GU10 LED Bulbs, White
