Sylvania B22 LED Bulbs 4.5 W(40 W), 2700K, White
- RS Stock No.:
- 288-9650
- Mfr. Part No.:
- 29322
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9650
- Mfr. Part No.:
- 29322
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22 | |
| Power | 4.5W | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22 | ||
Power 4.5W | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania Dimmable LED lamp is perfect for decorative and general lighting applications, creating a warm ambiance similar to traditional lamps. It offers an omni-directional light distribution and is a suitable replacement for incandescent and halogen lamps. With dimmable functionality and no mercury emissions, it is an environmentally friendly choice for your lighting needs.
Dimensionally identical to incandescent lamps, fitting all fixtures perfectly
Environment friendly with no mercury and lower CO2 emissions
Luminous flux of 470lm and colour temperature of 2700K for a warm lighting atmosphere
Long average life of 15000 hours, ensuring durability and reliability
Cap/Base B22 with an open fixture rating, ideal for hospitality, residential, and consumer applications
Related links
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
