Sylvania E14 LED Bulbs 4.5 W(40 W), 2700K, White, Ball shape

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
288-9662
Mfr. Part No.:
29490
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

4.5W

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Ball

Colour Temperature

2700K

Colour

White

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Retro Ball Dimmable LED light is perfect for decorative and general lighting applications, offering a warm ambiance similar to traditional lamps. It is the ideal replacement for halogen and incandescent lamps, fitting perfectly in chandeliers and decorative settings. With an omnidirectional light distribution and dimmable feature, it provides the same sparkling effect as incandescent lamps without mercury emissions.

Versatile LED light bulb suitable for chandeliers and decorative applications

Same look, size, and functionality as incandescent lamps

Environment-friendly with no mercury and lower CO2 emissions

Dimmable with approved dimmers for customizable lighting options

Luminous flux of 470 lm and colour temperature of 2700 K for a warm light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy