Sylvania B22 LED Bulbs 4.5 W(40W), 2700K, Homelight, Ball shape
- RS Stock No.:
- 288-9674
- Mfr. Part No.:
- 29622
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9674
- Mfr. Part No.:
- 29622
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | B22 | |
| Wattage | 4.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Ball | |
| Colour Tone | Homelight | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base B22 | ||
Wattage 4.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Ball | ||
Colour Tone Homelight | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a compact and elegant lighting solution that serves as a suitable replacement for halogen, incandescent, and compact fluorescent ball lamps. With instant light at the flick of a switch, uniform light distribution, and good color rendering, this product is perfect for various settings like hotels, restaurants, lobbies, and more. It offers a lower maintenance cost and has an average rated life of 15,000 hours.
Compact and elegant design
Suitable replacement for halogen, incandescent, and compact fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution for consistent illumination
Good color rendering (CRI 80)
Lower maintenance costs with 15,000 hours average rated life
Suitable replacement for halogen, incandescent, and compact fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution for consistent illumination
Good color rendering (CRI 80)
Lower maintenance costs with 15,000 hours average rated life
Related links
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40W) Warm White, Candle shape
- Sylvania B22 LED Bulbs 4.5 W(40 W) White
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Candle shape
