HDSP-2533 Broadcom 8 Dot Matrix LED Display Green, Orange, Yellow, Red 7.5mcd 4.6 mm

Get a bulk buy discount

Add 20 more to save €30.54

View bulk pricing options

Subtotal (1 tube of 10 units)*

€565.55

(exc. VAT)

€695.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 16 December 2026
  • Plus 110 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10€56.555€565.55-
20 - 40€55.028€550.28€30.54
50 - 90€53.557€535.57€149.90
100 - 190€52.20€522.00€435.50
200 +€50.899€508.99€1,131.20

*price indicative

RS Stock No.:
189-4798
Mfr. Part No.:
HDSP-2533
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Dot Matrix

Product Type

LED Display

Number of Characters

8

LED Colour

Green, Orange, Yellow, Red

Dominant Wavelength

574nm

Character Width

2.5mm

Character Height

4.6mm

Mount Type

Through Hole

External Height

5.3mm

External Width

42.9mm

External Depth

11.4mm

Minimum Operating Temperature

-40°C

Luminous Intensity

7.5mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

5.5V

Series

HDSP-253x

Forward Current

300mA

Broadcom Alphanumeric Display


The Broadcom green alphanumeric display has 8 characters and dot matrix display format of 5 x 7. It has alphanumeric, programmable 5mm high LED displays with a luminous intensity of 7.5mcd. The 5.0mm (0.2in) high, characters are packaged in a 0.300inch (7.62 mm) 30-pin DIP. The on-board CMOS IC can decode 128 ASCII characters, which are permanently stored in ROM. Also, 16 programmable symbols may be stored in onboard RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. This is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus.

Features and Benefits


128 ASCII character set

16 user-definable characters

Micro-processor bus interface

Multi-level dimming and blanking

Programmable functions

Wave solder able

X-Y stackable

Applications


Computer peripherals

Industrial instrumentation

Portable data entry devices

Telecommunications

Test equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy