HDSP-2532 Broadcom 8 Dot Matrix LED Display Green, Orange, Yellow, Red 7.5mcd 4.6 mm
- RS Stock No.:
- 189-4797
- Mfr. Part No.:
- HDSP-2532
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 20 more to save €30.92
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€572.84
(exc. VAT)
€704.59
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | €57.284 | €572.84 | - |
| 20 - 40 | €55.738 | €557.38 | €30.92 |
| 50 - 90 | €54.248 | €542.48 | €151.80 |
| 100 - 190 | €52.873 | €528.73 | €441.10 |
| 200 + | €51.556 | €515.56 | €1,145.60 |
*price indicative
- RS Stock No.:
- 189-4797
- Mfr. Part No.:
- HDSP-2532
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 8 | |
| LED Colour | Green, Orange, Yellow, Red | |
| Dominant Wavelength | 626nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mount Type | Through Hole | |
| External Depth | 11.4mm | |
| External Width | 42.9mm | |
| External Height | 5.3mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 7.5mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Forward Voltage | 5.5V | |
| Forward Current | 300mA | |
| Series | HDSP-253x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 8 | ||
LED Colour Green, Orange, Yellow, Red | ||
Dominant Wavelength 626nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mount Type Through Hole | ||
External Depth 11.4mm | ||
External Width 42.9mm | ||
External Height 5.3mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 7.5mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Forward Voltage 5.5V | ||
Forward Current 300mA | ||
Series HDSP-253x | ||
8 Digit Alphanumeric Display, Avago HDSP-253x Series
8-digit, 5x7 dot matrix, alphanumeric, programmable 5mm high LED displays.
X-Y stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: computer peripherals, industrial instrumentation, portable data entry devices, telecommunications, test equipment.
Alphanumeric LED Displays
Related links
- HDSP-2532 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-2975 Broadcom 8 Dot Matrix LED Display Red 0.23mcd 4.6 mm
- HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
