MPS MPQ7231GLE-D50-AEC1-P LED Driver, 42V, 6 V 3 A 19-Pin QFN
- RS Stock No.:
- 337-464
- Mfr. Part No.:
- MPQ7231GLE-D50-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,056.00
(exc. VAT)
€1,299.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.112 | €1,056.00 |
*price indicative
- RS Stock No.:
- 337-464
- Mfr. Part No.:
- MPQ7231GLE-D50-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 3A | |
| Product Type | LED Driver | |
| Input Voltage | 42V, 6V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 3.9W | |
| Package Type | QFN | |
| Number of Pins | 19 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 3A | ||
Product Type LED Driver | ||
Input Voltage 42V, 6V | ||
Dimming Operation PWM | ||
Maximum Output Power 3.9W | ||
Package Type QFN | ||
Number of Pins 19 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Infrared LED Driver is a fixed frequency, constant current, infrared LED driver with integrated eye safety features. The device operates across a 6V to 42V input voltage (VIN) range. It can be configured to either buck or buck boost mode, and achieve up to 3A and 2.4A of Peak current, respectively.
Eye safety features include:
LED current limit
Functional safety documents available
Over current protection with latch off mode
