STMicroelectronics STP16CPS05MTR LED Driver IC, 3V ac, 5.5 V ac 100 mA 24-Pin SOIC
- RS Stock No.:
- 811-1202
- Mfr. Part No.:
- STP16CPS05MTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.574 | €7.87 | - |
| 50 - 245 | €1.522 | €7.61 | 3% |
| 250 - 495 | €1.474 | €7.37 | 6% |
| 500 + | €1.278 | €6.39 | 18% |
*price indicative
- RS Stock No.:
- 811-1202
- Mfr. Part No.:
- STP16CPS05MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver IC | |
| Output Current | 100mA | |
| Input Voltage | 3V ac, 5.5V ac | |
| Input Voltage Type | AC | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 15.6mm | |
| Series | STP16CPS05 | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver IC | ||
Output Current 100mA | ||
Input Voltage 3V ac, 5.5V ac | ||
Input Voltage Type AC | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 24 | ||
Maximum Output Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 15.6mm | ||
Series STP16CPS05 | ||
Height 2.65mm | ||
Automotive Standard No | ||
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics STP16CPS05MTR LED Driver IC 5.5 V ac 100 mA 24-Pin SOIC
- STMicroelectronics STP16CP05TTR LED Driver IC 5.5 V ac 100 mA 24-Pin TSSOP
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- Toshiba TC62D748CFG(O 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
