MEAN WELL IP65 LED Driver, 24V, 300 W, 10.63A Io and Vo
- RS Stock No.:
- 534-824
- Distrelec Article No.:
- 303-07-880
- Mfr. Part No.:
- ELG-300-24A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
- 4 unit(s) shipping from 01 February 2027
- Plus 5 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €68.80 |
*price indicative
- RS Stock No.:
- 534-824
- Distrelec Article No.:
- 303-07-880
- Mfr. Part No.:
- ELG-300-24A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 300W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 22.4V, 25.6V | |
| Driver Current | 10.63A | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | ELG-300 | |
| Standards/Approvals | GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, IP65 or IP67, GB19510.14, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-1, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 300W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 22.4V, 25.6V | ||
Driver Current 10.63A | ||
Operating Modes Constant Current, Constant Voltage | ||
Series ELG-300 | ||
Standards/Approvals GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, IP65 or IP67, GB19510.14, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-1, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 201.6 W Io and Vo
- MEAN WELL IP65 LED Driver 264 W, 18.7A Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP67 24V 20A Io and Vo
- MEAN WELL IP65 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 192 W Io and Vo
- MEAN WELL IP67 LED Driver 200.88 W Io and Vo
- MEAN WELL IP67 LED Driver 239.82 W Io and Vo
