MEAN WELL IP67 LED Driver, 70V, 650 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-398
- Mfr. Part No.:
- HVGC-650-U-AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€221.09
(exc. VAT)
€271.94
(inc. VAT)
- 2 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €221.09 |
*price indicative
- RS Stock No.:
- 611-398
- Mfr. Part No.:
- HVGC-650-U-AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 70V | |
| Product Type | LED Driver | |
| Maximum Output Power | 650W | |
| Input Voltage | 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 70V | |
| Operating Modes | Constant Power | |
| Series | HVGC-650 | |
| Standards/Approvals | ENEC, BS EN/EN55015, BS EN/EN61347-1-2-13, BS EN/EN60384, CSA C22.2 No. 250.13-12, UL8750 (type HL), BS EN/EN61000-3-3, GB19510.1, FCC Part 15 Class B, GB17625.1, BS EN/EN61000-3-2 Class C, BS EN/EN61000-4-2, EAC TP TC 020, GB19510.14, EAC TP TC 004, BS EN/EN61547, GB/T 17743 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 70V | ||
Product Type LED Driver | ||
Maximum Output Power 650W | ||
Input Voltage 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 70V | ||
Operating Modes Constant Power | ||
Series HVGC-650 | ||
Standards/Approvals ENEC, BS EN/EN55015, BS EN/EN61347-1-2-13, BS EN/EN60384, CSA C22.2 No. 250.13-12, UL8750 (type HL), BS EN/EN61000-3-3, GB19510.1, FCC Part 15 Class B, GB17625.1, BS EN/EN61000-3-2 Class C, BS EN/EN61000-4-2, EAC TP TC 020, GB19510.14, EAC TP TC 004, BS EN/EN61547, GB/T 17743 | ||
Related links
- MEAN WELL IP67 LED Driver 650 W 10V PWM Resistance
- MEAN WELL IP67 LED Driver 300 W Resistance 10V PWM
- MEAN WELL IP65 350V 3.5 A Resistance, 3 in 1
- MEAN WELL IP65 42V 3 in 1, 10V PWM
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 20V 3 in 1, 10V PWM
