STMicroelectronics 16 Output Display Driver, -0.5V, 20 V, 5mA, 90 mA 0 to 100% LED Driver
- RS Stock No.:
- 188-9267
- Mfr. Part No.:
- STP16CPC26PTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 6,160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.538 | €5.38 | - |
| 50 - 90 | €0.531 | €5.31 | 1% |
| 100 - 240 | €0.524 | €5.24 | 2% |
| 250 - 490 | €0.518 | €5.18 | 3% |
| 500 + | €0.512 | €5.12 | 4% |
*price indicative
- RS Stock No.:
- 188-9267
- Mfr. Part No.:
- STP16CPC26PTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | -0.5V, 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| Terminal Type | Solder | |
| Driver Current | 5mA, 90mA | |
| LED Voltage | 20V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | RoHS | |
| Series | STP16CPC26 | |
| Number of Outputs | 16 | |
| Primary Type | 16 Bit Constant current LED sink | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage -0.5V, 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
Terminal Type Solder | ||
Driver Current 5mA, 90mA | ||
LED Voltage 20V | ||
Operating Modes Constant Current | ||
Standards/Approvals RoHS | ||
Series STP16CPC26 | ||
Number of Outputs 16 | ||
Primary Type 16 Bit Constant current LED sink | ||
The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.
The STP16CPC26 guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.
The high 30 MHz clock frequency makes the device suitable for high data rate transmission.
The thermal shutdown (170 °C with about 15 °C hysteresis) assures protection from overtemperature events.
The STP16CPC26 is housed in four different packages: QSOP24, SO-24, TSSOP-24 and HTSSOP-24 (with exposed pad).
16 constant current output channels
Adjustable output current through external resistor
Output current: 5 mA to 90 mA
±1% typical current accuracy bit to bit
Max clock frequency: 30 MHz
20 V current generators rated voltage
3 - 5.5 V power supply
Thermal shutdown for overtemperature protection
Related links
- STMicroelectronics 16 Output Display Driver 20 V 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
- Texas Instruments 16 Output Display Driver 3.7mA LED Driver
- Texas Instruments 16 Output Display Driver 34mA LED Driver
- Texas Instruments 16 Output Display Driver 3.6V, 1.6mA LED Driver
