MEAN WELL IP67, IP65 1 Output LED Driver, 38.5V, 241 W, 2.23A, 5.72 A
- RS Stock No.:
- 285-8214
- Distrelec Article No.:
- 301-34-796
- Mfr. Part No.:
- HLG-240H-36A
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.52
(exc. VAT)
€73.21
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 28 December 2026
- Plus 12 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.52 |
| 5 - 9 | €57.86 |
| 10 - 24 | €56.30 |
| 25 - 49 | €54.82 |
| 50 + | €53.41 |
*price indicative
- RS Stock No.:
- 285-8214
- Distrelec Article No.:
- 301-34-796
- Mfr. Part No.:
- HLG-240H-36A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 38.5V | |
| Maximum Output Power | 241W | |
| Input Voltage | 305V ac | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 2.23A, 5.72A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Number of Outputs | 1 | |
| Series | HLG-240H | |
| Standards/Approvals | RoHS, REACH, EN61000-3-3, EN61000-3-2 Class C, EN55032 (CISPR32) Class B, EN55015 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 38.5V | ||
Maximum Output Power 241W | ||
Input Voltage 305V ac | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 2.23A, 5.72A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Number of Outputs 1 | ||
Series HLG-240H | ||
Standards/Approvals RoHS, REACH, EN61000-3-3, EN61000-3-2 Class C, EN55032 (CISPR32) Class B, EN55015 | ||
- COO (Country of Origin):
- TW
The high-quality LED driver that provides constant voltage and constant current to LED lighting systems. It is designed with safety features. The driver has a metal housing with class I design and offers IP65/IP67 ingress protection, making it suitable for both indoor and outdoor applications. With a wide input voltage range of 90-305VAC, it operates efficiently and reliably.
Metal housing with class I design
IP65/IP67 ingress protection level
Wide input voltage range of 90-305VAC
High efficiency up to 93.5%
Fanless design allows operation in temperatures as low as -40℃
Supports different voltage levels ranging from 18V to 36V
Equipped with various function options, such as dimming methodologies
Related links
- MEAN WELL 185 W Output 1 to 10 V dc PWM
- MEAN WELL 240 W Output 4.45 A Resistance 10V PWM
- MEAN WELL 240 W Output 10V PWM, Resistance
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 25 W Output 1.05 A 0 to 10 V dc PWM, Resistance
- MEAN WELL 60 W Output 0 to 10 V dc PWM
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 100 W Output 4.8 A Resistance 10V PWM
