STMicroelectronics 16 Output Display Driver, 20V, 100mA, 5 mA LED Driver

Get a bulk buy discount

Add 5000 more to save €55.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,295.00

(exc. VAT)

€2,822.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.918€2,295.00-
5000 +€0.907€2,267.50€55.00

*price indicative

RS Stock No.:
920-6345
Mfr. Part No.:
STP16CP05XTTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Output Voltage

20V

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

Driver Current

100mA, 5mA

LED Voltage

20V

Operating Modes

Constant Current

Number of Outputs

16

Series

STP16CP05

Standards/Approvals

RoHS

Primary Type

Constant Current LED driver

LED Array Drivers, STMicroelectronics


The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy