ROHM 3.5 V Green LED SML-D12 Surface SML SMLD12EN1WT86C
- RS Stock No.:
- 264-575
- Mfr. Part No.:
- SMLD12EN1WT86C
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.228 | €5.70 | - |
| 100 - 225 | €0.216 | €5.40 | €1.20 |
| 250 - 475 | €0.20 | €5.00 | €7.00 |
| 500 - 975 | €0.184 | €4.60 | €22.00 |
| 1000 + | €0.178 | €4.45 | €50.00 |
*price indicative
- RS Stock No.:
- 264-575
- Mfr. Part No.:
- SMLD12EN1WT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | SML-D12 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Aluminium bag | |
| Forward Voltage | 3.5V | |
| Maximum Power Dissipation | 54mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 100 mcd | |
| Dominant Wavelength | 535nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Milky White | |
| Lens Finish | Diffused | |
| Series | SML | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type SML-D12 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Aluminium bag | ||
Forward Voltage 3.5V | ||
Maximum Power Dissipation 54mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 100 mcd | ||
Dominant Wavelength 535nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Milky White | ||
Lens Finish Diffused | ||
Series SML | ||
Automotive Standard AEC-Q102 | ||
The ROHM automotive-grade blue chip LED in an industry-standard 1608 size features a long-life design and complies with AEC-Q102. This small surface-mount LED offers a wide range of color and luminous intensity options, making it ideal for automotive applications with a proven market track record.
AEC-Q102 qualified
Long life exceeding 90% residual luminous rate after 1000 hours at Ta equal to 85℃, IF equal to 20mA
1608 0603 size small package
Related links
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface SML-D1 SML-D12M8WT86
- ROHM 2 V Green LED SML-S1 SML-S13PTT68
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
