ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- RS Stock No.:
- 265-5430
- Mfr. Part No.:
- SML-D12L8WT86
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 265-5430
- Mfr. Part No.:
- SML-D12L8WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SML-D12 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 50mW | |
| Lens Shape | Square | |
| Dominant Wavelength | 635nm | |
| Standards/Approvals | No | |
| Series | EXCELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SML-D12 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 50mW | ||
Lens Shape Square | ||
Dominant Wavelength 635nm | ||
Standards/Approvals No | ||
Series EXCELED | ||
Automotive Standard No | ||
The ROHM LEDs chip line-up consists of a standard type of top-view type, side-view type having an reverse-mounting type with a following applications of home appliance, industrial equipment, healthcare, etc.
Source of light for display unit
It can be used for home appliance, industrial equipment, healthcare, amusement, pc, data storage
Related links
- ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.5 V Green LED SML-D12 Surface SML SMLD12EN1WT86C
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
- ROHM1.9 V Red LED SML-S1 SMD, SML-S13UTT68
- ROHM1.8 V Red LED SML-P11 SMD, SML-P11VTT86R
- ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
